ROHM DTC143ZE3HZGTL Digital Transistor, 50 V NPN Surface EMT3, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

Kr. 2 502,00

(exc. VAT)

Kr. 3 126,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000Kr. 0,834Kr. 2 502,00
9000 - 21000Kr. 0,734Kr. 2 202,00
24000 - 42000Kr. 0,69Kr. 2 070,00
45000 +Kr. 0,662Kr. 1 986,00

*price indicative

RS Stock No.:
267-2392
Mfr. Part No.:
DTC143ZE3HZGTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

EMT3

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Common Emitter

Maximum Collector Base Voltage VCBO

50V

Minimum DC Current Gain hFE

80

Transistor Polarity

NPN

Maximum Power Dissipation Pd

150mW

Pin Count

3

Maximum Operating Temperature

150°C

Series

DTC143

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The ROHM NPN leak absorption digital transistor is automotive digital transistor.

Built-in bias resistors, R1 = 4.7kΩ, R2 = 10kΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy