Nexperia PDTC114TU,115 Digital Transistor, 100 mA NPN, 50 V, 3-Pin UMT

Subtotal (1 pack of 50 units)*

Kr. 47,80

(exc. VAT)

Kr. 59,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 0,956Kr. 47,80

*price indicative

Packaging Options:
RS Stock No.:
518-2753
Mfr. Part No.:
PDTC114TU,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum DC Current Gain hFE

200

Minimum Operating Temperature

-65°C

Transistor Polarity

NPN

Maximum Power Dissipation Pd

200mW

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Length

2.2mm

Series

PDTC114T

Height

1mm

Width

1.35mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY

Single Resistor Digital Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy