Nexperia PDTC114YU,115 Digital Transistor, 100 mA NPN, 50 V, 3-Pin UMT

Subtotal (1 pack of 50 units)*

Kr. 45,10

(exc. VAT)

Kr. 56,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 550 unit(s) shipping from 18 November 2026
  • Plus 12 000 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 0,902Kr. 45,10

*price indicative

Packaging Options:
RS Stock No.:
518-2781
Mfr. Part No.:
PDTC114YU,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Emitter Base Voltage VEBO

10V

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

100

Maximum Transition Frequency ft

230MHz

Transistor Polarity

NPN

Maximum Power Dissipation Pd

200mW

Pin Count

3

Maximum Operating Temperature

150°C

Length

2.2mm

Height

1.1mm

Series

PDTC114Y

Width

2.2mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Dual Resistor Digital NPN Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy