onsemi Transistor, 8 A NPN, 120 V, 3-Pin TO-220

Get a bulk buy discount

Add 10 more to save Kr. 32,00

View bulk pricing options

Subtotal (1 unit)*

Kr. 22,42

(exc. VAT)

Kr. 28,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 22,42-
10 +Kr. 19,22Kr. 32,00

*price indicative

RS Stock No.:
545-0264
Mfr. Part No.:
MJE15028G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

8A

Maximum Collector Emitter Voltage Vceo

120V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

120V

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

20

Transistor Polarity

NPN

Maximum Power Dissipation Pd

50W

Maximum Transition Frequency ft

30MHz

Minimum Operating Temperature

-65°C

Pin Count

3

Maximum Operating Temperature

150°C

Series

MJE15028

Height

30.02mm

Length

10.53mm

Standards/Approvals

No

Width

4.83mm

Automotive Standard

No

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy