Legrand Black Blind & Roller Control Switch 6A 6000 Series

Subtotal (1 unit)*

Kr. 354,07

(exc. VAT)

Kr. 442,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 354,07

*price indicative

RS Stock No.:
687-967
Mfr. Part No.:
600021
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Colour

Black

Product Type

Blind & Roller Control Switch

Current Rating

6A

Depth

73mm

Height

73mm

Width

41mm

IP Rating

IP20

Operating Voltage

250V

Series

6000

Finish

Black

Maximum Supported Wattage

100W

Material

Polycarbonate

Non Compliant with RoHS

COO (Country of Origin):
HU
The Legrand rolling shutter control mechanisms come with a 3-position switch, delivered with the necessary fingers, support, and construction site protection shell. They are designed to be fitted with either a single or multi-station plate and can be mounted recessed or on the surface, using claw and/or screw fixing.

Mechanism housing PC

Control finger PC

Halogen free

UV resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy