STMicroelectronics STM32WBA5MMGH6TR Bluetooth Module

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 126,30

(exc. VAT)

Kr. 157,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 126,30
10 - 99Kr. 124,81
100 +Kr. 123,32

*price indicative

Packaging Options:
RS Stock No.:
333-584
Mfr. Part No.:
STM32WBA5MMGH6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Bluetooth Module

Maximum Output Power

6dBm

Receiver Sensitivity

100dBm

Frequency

2480MHz

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

11.075mm

Standards/Approvals

E, KC, SRRC, GOST, RoHS, IC, NCC, JRF, REACH, FCC

Width

7.375mm

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy