Microchip WBZ351UE-I Bluetooth Module 5.2
- RS Stock No.:
- 352-172
- Mfr. Part No.:
- WBZ351UE-I
- Brand:
- Microchip
Subtotal (1 unit)*
Kr. 33,10
(exc. VAT)
Kr. 41,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 144 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 33,10 |
*price indicative
- RS Stock No.:
- 352-172
- Mfr. Part No.:
- WBZ351UE-I
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.2 | |
| Data Rate | 2Mbps | |
| Maximum Output Power | 11dBm | |
| Receiver Sensitivity | 103dBm | |
| Frequency | 2.4GHz | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 1.9V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.9mm | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.2 | ||
Data Rate 2Mbps | ||
Maximum Output Power 11dBm | ||
Receiver Sensitivity 103dBm | ||
Frequency 2.4GHz | ||
Interface Type SPI | ||
Minimum Supply Voltage 1.9V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.9mm | ||
Length 6mm | ||
Standards/Approvals No | ||
Width 6mm | ||
- COO (Country of Origin):
- TH
The Microchip wireless module supports Bluetooth LE and ZigBee connectivity. It features a U.FL connector and comes in a compact 39-LGA package measuring 15.5 mm x 20.7 mm.
Secure boot with immutable Root-of-Trust
High-performance cryptographic accelerator
2M uncoded PHY
Long-range coded PHY
Multi-link and multi-role support
ZigBee 3.0 certified
Related links
- Microchip WBZ351PE-I Bluetooth Module 5.2
- Microchip WBZ350PE-I Bluetooth Module 5.2
- Microchip WBZ350UE-I Bluetooth Module 5.2
- Microchip RNBD451PE-I100 Bluetooth Module 5.2
- STMicroelectronics BLUENRG-132S Bluetooth Module 5.2
- STMicroelectronics BLUENRG-232NS Bluetooth Module 5.2
- Ezurio 453-00045C Bluetooth Module 5.2
- Murata LBEE5XV1YM-574 Bluetooth Module 5.2