Wurth Elektronik 2608011024010 Bluetooth Module 5.0

Subtotal (1 reel of 500 units)*

Kr. 91 887,50

(exc. VAT)

Kr. 114 859,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +Kr. 183,775Kr. 91 887,50

*price indicative

RS Stock No.:
205-9927
Mfr. Part No.:
2608011024010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Bluetooth Module

Bluetooth Class

Class 2

Bluetooth Version

5.0

Data Rate

2Mbps

Maximum Output Power

-2dBm

Receiver Sensitivity

-91dBm

Frequency

2.48GHz

Interface Type

UART

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.4mm

Standards/Approvals

No

Length

7.2mm

Height

11mm

Series

2608011024

COO (Country of Origin):
DE
The Wurth Elektronik Proteus-I bluetooth smart 5 module used integrated PCB antenna with UART interface and has 2 I/O ports. It used 39 radio channel and has 115.2 kbps of bitrate value. Its linof sight value is 50 m and used frequency up to 2402 MHz.

Operating temperature -40 up to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy