Wurth Elektronik 2611011024000 Bluetooth Module 5.1
- RS Stock No.:
- 205-9999
- Mfr. Part No.:
- 2611011024000
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
Kr. 90 408,50
(exc. VAT)
Kr. 113 010,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | Kr. 180,817 | Kr. 90 408,50 |
*price indicative
- RS Stock No.:
- 205-9999
- Mfr. Part No.:
- 2611011024000
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Bluetooth Class | Class 2 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.1 | |
| Maximum Output Power | 6dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -92dBm | |
| Frequency | 2.48GHz | |
| Interface Type | UART | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 2611011024 | |
| Width | 3.6mm | |
| Height | 12mm | |
| Length | 8.4mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bluetooth Class Class 2 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.1 | ||
Maximum Output Power 6dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -92dBm | ||
Frequency 2.48GHz | ||
Interface Type UART | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 2611011024 | ||
Width 3.6mm | ||
Height 12mm | ||
Length 8.4mm | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Proteus-III bluetooth low energy 5.1 module used integrated PCB antenna with UART interface and has 6 I/O ports. It used 39 radio channel and has 115.2 kbps of bitrate value. Its linof sight value is 400 m and used frequency up to 2402 MHz.
Operating temperature -40 up to +85 °C
Related links
- Wurth Elektronik 2611011024000 Bluetooth Module 5.1
- Wurth Elektronik 2611011024010 Bluetooth Module 5.1
- Wurth Elektronik 2612011022000 Bluetooth Module 5.1
- Wurth Elektronik 2612011024000 Bluetooth Module 5.1
- Wurth Elektronik 2611011024020 Bluetooth Module 5.1
- Ezurio 451-00002 Bluetooth Module 5.1
- Ezurio 453-00021R Bluetooth Module 5.1
- Ezurio 451-00001 Bluetooth Module 5.1