Ezurio 451-00004 Bluetooth Module 5.1
- RS Stock No.:
- 210-0845
- Mfr. Part No.:
- 451-00004
- Brand:
- Ezurio
Get a bulk buy discount
Add 100 more to save Kr. 584,00
View bulk pricing optionsSubtotal (1 unit)*
Kr. 230,52
(exc. VAT)
Kr. 288,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 176 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | Kr. 230,52 | - |
| 100 + | Kr. 224,68 | Kr. 584,00 |
*price indicative
- RS Stock No.:
- 210-0845
- Mfr. Part No.:
- 451-00004
- Brand:
- Ezurio
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
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class B | |
| Bluetooth Version | 5.1 | |
| Maximum Output Power | 8dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -95dBm | |
| Frequency | 2.4GHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 451-00004 | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Height | 2.2mm | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class B | ||
Bluetooth Version 5.1 | ||
Maximum Output Power 8dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -95dBm | ||
Frequency 2.4GHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 451-00004 | ||
Width 10mm | ||
Standards/Approvals No | ||
Height 2.2mm | ||
Length 15mm | ||
- COO (Country of Origin):
- TW
The Laird Connectivity BL654 Series module is designed to simplify OEMs enablement of Bluetooth Low Energy (BLE) v5.1 and Thread (802.15.4) to small, portable, power-conscious devices.
External or internal antennas
Multiple programming options
smart BASIC AT command set shim or Nordic SDK in C
Related links
- Ezurio 451-00002 Bluetooth Module 5.1
- Ezurio 451-00001 Bluetooth Module 5.1
- Ezurio 453-00039C Bluetooth Module 5.1
- Ezurio 453-00041C Bluetooth Module 5.1
- Ezurio 453-00059C Bluetooth Module 5.1
- Ezurio 453-00041-K1 Bluetooth Module 5.1
- Ezurio 453-00039-K1 Bluetooth Module 5.1
- Ezurio 453-00021R Bluetooth Module 5.1