Ezurio 453-00041C Bluetooth Module 5.1
- RS Stock No.:
- 210-0869
- Mfr. Part No.:
- 453-00041C
- Brand:
- Ezurio
Subtotal (1 reel of 1000 units)*
Kr. 96 717,00
(exc. VAT)
Kr. 120 896,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | Kr. 96,717 | Kr. 96 717,00 |
*price indicative
- RS Stock No.:
- 210-0869
- Mfr. Part No.:
- 453-00041C
- Brand:
- Ezurio
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
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class B | |
| Bluetooth Version | 5.1 | |
| Maximum Output Power | 8dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -96dBm | |
| Frequency | 2.4GHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 15mm | |
| Series | 453-00041R | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Height | 2.2mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class B | ||
Bluetooth Version 5.1 | ||
Maximum Output Power 8dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -96dBm | ||
Frequency 2.4GHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 15mm | ||
Series 453-00041R | ||
Width 10mm | ||
Standards/Approvals No | ||
Height 2.2mm | ||
- COO (Country of Origin):
- CN
The Laird Connectivity BLE module (Nordic nRF52833) integrated with trace pin. BL653 Series module is designed to simplify OEMs enablement of Bluetooth Low Energy (BLE) v5.1 and thread (802.15.4) to small, portable, power-conscious devices.
Bluetooth v5.1 – Single mode
802.15.4 (Thread) radio support
External or internal antennas
Ultra-low power consumption
Related links
- Ezurio 453-00041C Bluetooth Module 5.1
- Ezurio 453-00041-K1 Bluetooth Module 5.1
- Ezurio 453-00020R Bluetooth Module 5.1
- Ezurio 453-00021R Bluetooth Module 5.1
- Ezurio 453-00059C Bluetooth Module 5.1
- Ezurio 453-00060C Bluetooth Module 5.1
- Ezurio 453-00039C Bluetooth Module 5.1
- Ezurio 453-00039-K1 Bluetooth Module 5.1