Snickers Black Water Resistant Work Waistcoat, M

Subtotal (1 unit)*

Kr. 1 186,21

(exc. VAT)

Kr. 1 482,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 186,21

*price indicative

RS Stock No.:
184-7562
Mfr. Part No.:
45120404005
Brand:
Snickers
Find similar products by selecting one or more attributes.
Select all

Brand

Snickers

Size

M

Product Type

Work Waistcoat

Sub Type

Bodywarmer

Number of Pockets

1

Outer Material

Polyamide

Lining Material

Polyester

Closure Type

Zipper

Resistance Features

Water Resistant

Colour

Black

Sleeve Type

Short

Standards/Approvals

Oeko-Tex Standard 100, ProWash - EN ISO 15797

RoHS Status: Exempted

COO (Country of Origin):
BD
Stay warm without compromising freedom of movement by adding a vest. This comfortable vest can be worn both as a mid or outer layer. It features 37.5® insulation and has side panels in stretch material for added flexibility. A great, warming garment to have close when the cold sets in.

37.5® insulation

Side panels in stretch for comfort and flexibility

High collar for wind protection

Dropped back

Chest pocket with space for profiling

Material Main : 100% Polyamide Isolation : 100% 37.5® Polyester Contrast : 90% Polyester 10% Elastane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy