SAM L-95-T 800mm Flexible ABS 32 in Tube Handle Chrome Vanadium Steel Bolt Cutter
- RS Stock No.:
- 266-7000
- Mfr. Part No.:
- L-95-T
- Brand:
- SAM
Subtotal (1 unit)*
Kr. 1 061,86
(exc. VAT)
Kr. 1 327,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 061,86 |
*price indicative
- RS Stock No.:
- 266-7000
- Mfr. Part No.:
- L-95-T
- Brand:
- SAM
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
| Brand | SAM | |
| Overall Length | 800mm | |
| Product Type | Bolt Cutter | |
| Cut Type | Centre | |
| Cutting Capacity | 32 in | |
| Handle Material | Tube Handle | |
| Grip Material | Flexible ABS | |
| Jaw Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 800mm | ||
Product Type Bolt Cutter | ||
Cut Type Centre | ||
Cutting Capacity 32 in | ||
Handle Material Tube Handle | ||
Grip Material Flexible ABS | ||
Jaw Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Vallorbe centre cut bolt cutter has robust forged chrome vanadium steel blades. Its handles are sheathed with flexible ABS material. It is light in weight and can easily handled due to tube handles. It is supplied with special Parrot beak shaped head for cutting wire netting.
Tube arms
Precise adjustment of the blades
Screwed cutting head, interchangeable
Related links
- SAM L-95-0 470mm Steel Steel Bolt Cutter
- SAM L-95-4 1.065m Plastic 10 mm Sheathed Steel Bolt Cutter
- SAM L-95-3 910mm 10 mm Sheathed Forged Steel Bolt Cutter
- SAM L-95-1 615mm Steel Steel Bolt Cutter
- RS PRO 457mm Plastic 8 mm Steel Chrome Vanadium Steel Bolt Cutter
- CK T4358 15 400mm Plastic 6 mm Steel Chrome Vanadium Steel Bolt Cutter
- Knipex 71 31 160 160mm Multi Component Grip Plastic Coated Chrome Vanadium Steel Bolt Cutter
- Knipex 71 72 910 910mm Multi-Component 13 mm Powder Coated Steel Tube Chrome Vanadium Steel Bolt Cutter