Vikan Yellow Bottle Brush, 3 mm x, 480mm x 10 mm

Subtotal (1 unit)*

Kr. 76,12

(exc. VAT)

Kr. 95,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship
  • Plus 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 76,12

*price indicative

RS Stock No.:
176-7660
Mfr. Part No.:
53756
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Bottle Brush

Overall Length

480mm

Application

Tube

Bristle Length

3mm

Bristle Material

Polypropylene

Brush Diameter

10mm

Bristle Colour

Yellow

Standards/Approvals

No

Handle Material

Polypropylene

RoHS Status: Exempted

COO (Country of Origin):
DK
The smallest diameter of the tube cleaners is used to clean small pipes and very narrow spaces between machine parts. The filaments are attached to a twisted stainless steel rod which makes chemical resistant and strong. Example of use, sausage filler tubes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy