Siemens 25A, 500 V ac, 500V dc NDz Diazed Fuse
- RS Stock No.:
- 167-679
- Mfr. Part No.:
- 5SA2811
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
Kr. 466,75
(exc. VAT)
Kr. 583,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 466,75 | Kr. 46,675 |
*price indicative
- RS Stock No.:
- 167-679
- Mfr. Part No.:
- 5SA2811
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Diazed Fuse | |
| Current Rating | 25A | |
| Bottle Fuse Size | NDz | |
| Voltage | 500V ac, 500V ac | |
| Series | SENTRON | |
| Breaking Capacity | 40kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EAC | |
| Length | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Diazed Fuse | ||
Current Rating 25A | ||
Bottle Fuse Size NDz | ||
Voltage 500V ac, 500V ac | ||
Series SENTRON | ||
Breaking Capacity 40kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EAC | ||
Length 68mm | ||
- COO (Country of Origin):
- SI
The Siemens DIAZED Fuse from the SENTRON series is engineered for optimal cable and line protection, featuring a rated current of 25 A and a supply voltage of 500 V AC/440 V DC. Its time lag tripping characteristic offers reliable operational safety, while its breaking capacity reaches up to 1.6 kA at DC, ensuring robust performance under varied conditions.
Lightweight at just 15 g
IP20 protection class for connected conductors
Minimal power loss of 3.4 W under rated conditions
Easy installation with screw adapters or sleeves
Approved for various environmental conditions