Eaton 355A, 7.2kV Bottle Fuse
- RS Stock No.:
- 263-193
- Mfr. Part No.:
- 7.2WKMH7355
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 21 763,57
(exc. VAT)
Kr. 27 204,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 21 763,57 |
*price indicative
- RS Stock No.:
- 263-193
- Mfr. Part No.:
- 7.2WKMH7355
- Brand:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 355A | |
| Product Type | Bottle Fuse | |
| Voltage | 7.2kV | |
| Series | 7.2WKMH7355 | |
| Standards/Approvals | DIN Compatible | |
| Diameter | 76mm | |
| Length | 442mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 355A | ||
Product Type Bottle Fuse | ||
Voltage 7.2kV | ||
Series 7.2WKMH7355 | ||
Standards/Approvals DIN Compatible | ||
Diameter 76mm | ||
Length 442mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- HU
The Eaton Motor Fuse Link comes with a striker. It is used as a back up and its primary application is motor protection. It is approved for use by IEC60282-1 standard. The breaking capacity is 40 A. It can be used with A3354730 nickel plated copper fuse clip.
7.2 kV rated voltage
DIN standard