Eaton 63A, 400V ac D02 Neozed Fuse

Subtotal (1 box of 10 units)*

Kr. 269,22

(exc. VAT)

Kr. 336,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +Kr. 26,922Kr. 269,22

*price indicative

RS Stock No.:
181-8565
Mfr. Part No.:
63NZ02
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Product Type

Neozed Fuse

Bottle Fuse Size

D02

Voltage

400V ac

Series

NZ

Breaking Capacity

50kA

Body Material

Ceramic

Diameter

15mm

Length

36mm

Standards/Approvals

VDE 0636, GOST-R, CE, DIN VDE 0636-301, UPC, IEC 60269, RoHS, EAN

COO (Country of Origin):
SI
Fuse-link, LV, 63 A, AC 400 V, D02, gL/gG, time-delay

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy