Eaton 63A, 500V ac D3 Bottle Fuse, E33 Thread Size

Get a bulk buy discount

Add 2 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

Kr. 28,31

(exc. VAT)

Kr. 35,39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1Kr. 28,31-
2 - 4Kr. 26,775%
5 - 9Kr. 25,1711%
10 +Kr. 23,1118%

*price indicative

RS Stock No.:
181-8720
Mfr. Part No.:
63D33
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

63A

Product Type

Bottle Fuse

Bottle Fuse Size

D3

Voltage

500V ac

Thread Size

E33

Breaking Capacity

50kA

Gauge/Cap Colour

Copper

Body Material

White Ceramic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Length

50mm

Standards/Approvals

CSA, UL, CE

COO (Country of Origin):
SI
Fuse-link, LV, 63 A, AC 500 V, D3, gL/gG, time-delay

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy