Eaton 4A, 500V ac D2 Diazed Fuse
- RS Stock No.:
- 181-8775
- Mfr. Part No.:
- 4D27
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 17,79
(exc. VAT)
Kr. 22,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 17,79 |
*price indicative
- RS Stock No.:
- 181-8775
- Mfr. Part No.:
- 4D27
- Brand:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 4A | |
| Product Type | Diazed Fuse | |
| Bottle Fuse Size | D2 | |
| Voltage | 500V ac | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Brown | |
| Body Material | Ceramic | |
| Length | 50mm | |
| Standards/Approvals | RoHS, GOST-R, IEC 60269, EAN, VDE 0636, DIN VDE 0636-301, UPC, CE | |
| Diameter | 21.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 4A | ||
Product Type Diazed Fuse | ||
Bottle Fuse Size D2 | ||
Voltage 500V ac | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Brown | ||
Body Material Ceramic | ||
Length 50mm | ||
Standards/Approvals RoHS, GOST-R, IEC 60269, EAN, VDE 0636, DIN VDE 0636-301, UPC, CE | ||
Diameter 21.5mm | ||
Fuse-link, LV, 4 A, AC 500 V, D2, gL/gG, time-delay
Note
Eaton formerly known as Bussmann