Eaton 6A, 500V ac D02 Diazed Fuse

Subtotal (1 unit)*

Kr. 17,79

(exc. VAT)

Kr. 22,24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 17,79

*price indicative

RS Stock No.:
181-8791
Mfr. Part No.:
6D27
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

6A

Product Type

Diazed Fuse

Bottle Fuse Size

D02

Voltage

500V ac

Breaking Capacity

50kA

Gauge/Cap Colour

Green

Body Material

Ceramic

Standards/Approvals

RoHS, CE, DIN VDE 0636-301, EAN, VDE 0636, IEC 60269, GOST-R, UPC

Diameter

21.5mm

Length

50mm

Fuse-link, LV, 6 A, AC 500 V, D2, gL/gG, time-delay

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy