Siemens 50A, 440V ac, 500 V ac D3 Diazed Fuse
- RS Stock No.:
- 232-2057
- Mfr. Part No.:
- 5SB4211
- Brand:
- Siemens
Subtotal (1 pack of 25 units)*
Kr. 398,53
(exc. VAT)
Kr. 498,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 25 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | Kr. 15,941 | Kr. 398,53 |
*price indicative
- RS Stock No.:
- 232-2057
- Mfr. Part No.:
- 5SB4211
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Diazed Fuse | |
| Current Rating | 50A | |
| Bottle Fuse Size | D3 | |
| Voltage | 440V ac, 500V ac | |
| Series | SENTRON | |
| Standards/Approvals | DIN, IEC, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Diazed Fuse | ||
Current Rating 50A | ||
Bottle Fuse Size D3 | ||
Voltage 440V ac, 500V ac | ||
Series SENTRON | ||
Standards/Approvals DIN, IEC, EAC | ||
- COO (Country of Origin):
- SI
The Siemens 5SB series is a SENTRON range diazed fuse link for cable and line protection, which operates on 500 V AC and 440 V DC and gG type operating class of the fuse link. It can be in any or preferably vertical mounting position.
Degree of protection IP20.
Operating class of the fuse link is gG.