Bahco Jack, 340 mm - 510 mm 3 t Load Capacity
- RS Stock No.:
- 164-238
- Mfr. Part No.:
- BH3A3000
- Brand:
- Bahco
Subtotal (1 unit)*
Kr. 1 185,00
(exc. VAT)
Kr. 1 481,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 185,00 |
*price indicative
- RS Stock No.:
- 164-238
- Mfr. Part No.:
- BH3A3000
- Brand:
- Bahco
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
| Brand | Bahco | |
| Product Type | Jack | |
| Minimum Lifting Height | 340mm | |
| Material | Wrought Aluminium Alloy | |
| Maximum Lifting Height | 510mm | |
| Standards/Approvals | LABS (PWIS) conformity VDMA24364-B1/B2-L | |
| Load Capacity | 3t | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Jack | ||
Minimum Lifting Height 340mm | ||
Material Wrought Aluminium Alloy | ||
Maximum Lifting Height 510mm | ||
Standards/Approvals LABS (PWIS) conformity VDMA24364-B1/B2-L | ||
Load Capacity 3t | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Bahco Auto-Rising Jack Stand 3 t
The Bahco Tools Auto rising jack stand revolutionises the way you lift and support heavy loads in your workshop or garage. Designed with an innovative positioning system, it effortlessly adjusts to the required height by simply pulling a lever. The integrated air spring reduces manual lifting effort, making it user-friendly and efficient. With multiple models available, each tailored to different load capacities, this jack stand guarantees stability and safety under pressure. The TÜV approved and GS certified design ensures that you can trust its reliability and strength.
Safety pin locking system ensures secure positioning
Extra large base enhances stability
One-handed raising mechanism for convenience
Supports up to 3000 kg
Compact design for easy storage
Related links
- Bahco Jack, 350 mm - 510 mm 12000 kg Load Capacity
- Bahco Jack, 300 mm - 435 mm 3000 kg Load Capacity
- Bahco Jack, 825 mm - 1150 mm 20000 kg Load Capacity
- Bahco Jack, 505 mm - 770 mm 10000 kg Load Capacity
- Bahco Jack, 475 mm - 715 mm 16000 kg Load Capacity
- Bahco Jack, 400 mm - 620 mm 6000 kg Load Capacity
- Bahco Jack, 400 mm - 620 mm 5000 kg Load Capacity
- Bahco Jack, 269 mm - 390 mm 2500 kg Load Capacity