STEERMAN Hydraulic Jack, 29 mm - 410 mm 10 t Load Capacity
- RS Stock No.:
- 793-8757
- Mfr. Part No.:
- 4300006219
- Brand:
- STEERMAN
Image representative of range
Subtotal (1 unit)*
Kr. 13 135,65
(exc. VAT)
Kr. 16 419,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13 135,65 |
*price indicative
- RS Stock No.:
- 793-8757
- Mfr. Part No.:
- 4300006219
- Brand:
- STEERMAN
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
| Brand | STEERMAN | |
| Product Type | Hydraulic Jack | |
| Minimum Lifting Height | 29mm | |
| Stroke | 130 mm | |
| Material | Steel | |
| Maximum Lifting Height | 410mm | |
| Standards/Approvals | No | |
| Load Capacity | 10t | |
| Select all | ||
|---|---|---|
Brand STEERMAN | ||
Product Type Hydraulic Jack | ||
Minimum Lifting Height 29mm | ||
Stroke 130 mm | ||
Material Steel | ||
Maximum Lifting Height 410mm | ||
Standards/Approvals No | ||
Load Capacity 10t | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
Hydraulic Toe Jack
Professional jack system that can be used for lifting and holding heavy machinery or in conjuction with moving skates.
Ideal for confined spaces
Can be used to lift machinery, fabricated structures and for general engineering applications
3 to 6 tonne options on the head and toe
Extremely low entry toe height
Operating lever moves 220°
Large stable base
Carry handle
Chrome plated ram and pump piston
Related links
- STEERMAN Hydraulic Jack, 22 mm - 419 mm 6 t Load Capacity
- STEERMAN Hydraulic Jack, 16 mm - 360 mm 3 t Load Capacity
- Enerpac Bottle Jack, 223 mm - 223 mm 10 t Load Capacity
- SAM Bottle Jack, 468 mm - 718 mm 10 t Load Capacity
- Enerpac Bottle Jack, 444 mm - 444 mm 10 t Load Capacity
- Facom Bottle Jack 4 t Load Capacity
- Facom Bottle Jack, 468 mm - 468 mm 12 t Load Capacity
- Facom Bottle Jack, 72 mm - 124 mm 8 t Load Capacity