Eaton Brake Module, 400 W

Subtotal (1 unit)*

Kr. 4 439,79

(exc. VAT)

Kr. 5 549,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 439,79

*price indicative

RS Stock No.:
125-575
Mfr. Part No.:
174249 DX-BR075-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Brake Module

Power Rating

400W

IP Rating

IP20

Enclosure Length

260mm

Enclosure Width

220mm

Enclosure Depth

100mm

Standards/Approvals

No

Series

DX

RoHS Status: Exempted

COO (Country of Origin):
DE
The Eaton Braking resistor is a reliable accessory designed for use with DC1, DA1, DG1, SVX, SPX. With a compact design and a product weight of 1.6 kilograms, this braking resistor offers temperature monitoring switch and connection terminals for easy ins

Compact design for easy installation

Temperature monitoring switch included

Connection terminals for convenience

IP20 degree of protection for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy