Eaton Brake Module, 100 W, 1kV

Subtotal (1 unit)*

Kr. 1 107,00

(exc. VAT)

Kr. 1 383,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 107,00

*price indicative

RS Stock No.:
125-627
Mfr. Part No.:
174241 DX-BR100-100
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Brake Module

Power Rating

100W

Supply Voltage

1kV

IP Rating

IP65

Enclosure Length

150mm

Enclosure Width

85mm

Enclosure Depth

20mm

Series

DX-BR100-100

Standards/Approvals

C22.2, UL

RoHS Status: Exempted

COO (Country of Origin):
DE
The Eaton Braking resistor is a high quality accessory designed for use with DC1, DA1, DG1, SVX, and SPX systems. It offers reliable performance in controlling branch circuits. The wire wound resistor in ceramic potting compound inside an aluminium case e

Max voltage rating of 1000V for safe and efficient operation

Low voltage industrial component suitable for frequency control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy