TE Connectivity 1-1474654-1 50.8 mm Solid Nomex Breadboard Jumper Wire in White
- RS Stock No.:
- 467-446
- Distrelec Article No.:
- 304-54-915
- Mfr. Part No.:
- 1-1474654-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 85 units)*
Kr. 2 072,555
(exc. VAT)
Kr. 2 590,715
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 85 + | Kr. 24,383 | Kr. 2 072,56 |
*price indicative
- RS Stock No.:
- 467-446
- Distrelec Article No.:
- 304-54-915
- Mfr. Part No.:
- 1-1474654-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Sub Type | Solid | |
| Product Type | Breadboard Jumper Wire | |
| Length | 50.8mm | |
| Insulation Colour | White | |
| Material | Nomex | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Solid | ||
Product Type Breadboard Jumper Wire | ||
Length 50.8mm | ||
Insulation Colour White | ||
Material Nomex | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
The TE Connectivity Wire-to-board jumper is a versatile solution designed to offer secure electrical connections for various applications. This high-quality flat flexible strip jumper supports 12 positions, ensuring seamless integration into PCB layouts. Constructed from durable materials, it maintains performance under a wide range of conditions, with an operating temperature range from -40 to 125 °C. The compact design and lightweight structure make it ideal for space-sensitive applications, while the .1 in [2.54 mm] centreline pitch enhances compatibility with standard connectors. This jumper is designed to deliver reliable signal and power transmission, making it a critical component in modern electronic assemblies.
Supports multiple configurations for diverse applications
Easy installation facilitates efficient assembly process
Durable construction withstands challenging environmental conditions
Compact design enhances versatility and adaptability in limited spaces
Meets stringent compliance standards, ensuring product reliability
Optimised for power and signal circuit applications to maximise performance
Related links
- Kitronik 4110-40 200 mm Jumper Wire Breadboard Jumper Wire
- Kitronik 4128-40 200 mm Jumper Wire Breadboard Jumper Wire
- Sparkfun PRT-10897 155 mm Jumper Wire Kit Breadboard Jumper Wire
- TE Connectivity 3-1474644-1 76.2 mm Wire-to-Board Aramid Paper Breadboard Jumper Wire in White
- Kitronik 4110 200 mm Jumper Wire Breadboard Jumper Wire
- RS PRO Jumper Wire Breadboard Jumper Wire
- Kitronik 4128 200 mm Jumper Wire Breadboard Jumper Wire
- RS PRO 150 mm Jumper Wire Breadboard Jumper Wire