Yageo JPW-05-T-52- 52.4 mm Tin Plated Copper Alloy Wire Tinned Copper Breadboard Jumper Wire in Silver
- RS Stock No.:
- 199-6217
- Mfr. Part No.:
- JPW-05-T-52-
- Brand:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
Kr. 10,00
(exc. VAT)
Kr. 12,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 200 unit(s) shipping from 23 November 2026
- Plus 2 500 unit(s) shipping from 30 November 2026
- Plus 10 000 unit(s) shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | Kr. 0,10 | Kr. 10,00 |
| 1000 - 4900 | Kr. 0,06 | Kr. 6,00 |
| 5000 + | Kr. 0,054 | Kr. 5,40 |
*price indicative
- RS Stock No.:
- 199-6217
- Mfr. Part No.:
- JPW-05-T-52-
- Brand:
- Yageo
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
| Brand | Yageo | |
| Product Type | Breadboard Jumper Wire | |
| Sub Type | Tin Plated Copper Alloy Wire | |
| Length | 52.4mm | |
| Insulation Colour | Silver | |
| Material | Tinned Copper | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Breadboard Jumper Wire | ||
Sub Type Tin Plated Copper Alloy Wire | ||
Length 52.4mm | ||
Insulation Colour Silver | ||
Material Tinned Copper | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- CN
The Yageo tinned-copper wire is a breadboard jumper wire. Jumper wires are sometimes called as crossovers, as, are basically interconnection devices between points on a PC Board.
Appearance: Smooth and shining
Material of Jumper Wire: Soft copper wire with tin plating
Related links
- Yageo JPW-05-T-52- 52.4 mm Tin Plated Copper Alloy Wire Tin Plated Copper Breadboard Jumper Wire in Silver
- Yageo JPW-10-T-52- 52.4 mm Tin Plated Copper Alloy Wire Tin Plated Copper Breadboard Jumper Wire in Silver
- Yageo JPW-07-T-52- 52.4 mm Tin Plated Copper Alloy Wire Tin Plated Copper Breadboard Jumper Wire in Silver
- Yageo JPW-08-T-52- 73 mm Tin Plated Copper Alloy Wire Tin Plated Copper Breadboard Jumper Wire in Silver
- Yageo JPW-06-T-52- 26 mm Tin Plated Copper Alloy Wire Tin Plated Copper Breadboard Jumper Wire in Silver
- MECATRACTION Tin Plated Copper White Cable Sleeve Preinsulated Closed-End Wire
- HellermannTyton Insulated, Tin Plated Copper 28 AWG
- Siemens 6XV Cat6a Ethernet Cable Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green