Vishay Bridge Rectifier, 2A, 400V, 4-Pin

Subtotal (500 units, in bags of 500)*

Kr. 2 944,50

(exc. VAT)

Kr. 3 680,50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship
Units
Per unit
Per Bag*
500 +Kr. 5,889Kr. 2 944,50

*price indicative

RS Stock No.:
165-2300
Mfr. Part No.:
VS-2KBP04
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Vishay 2KBP Series Bridge Rectifiers


A 2 A single phase encapsulated bridge rectifier consisting of four single diodes connected as a full bridge. They are intended for general applications in industrial and consumer equipment.

• Suitable for printed circuit board mounting

• Compact construction

• High surge current capability

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy