Semikron Danfoss Bridge Rectifier, 1.2 kV 320 A, 5-Pin
- RS Stock No.:
- 210-4939
- Mfr. Part No.:
- SKD 30/12 A1
- Brand:
- Semikron Danfoss
Get a bulk buy discount
Add 5 more to save Kr. 512,65
View bulk pricing optionsSubtotal (1 unit)*
Kr. 923,69
(exc. VAT)
Kr. 1 154,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 25 unit(s) ready to ship
- Plus 12 unit(s) shipping from 16 December 2026
- Plus 12 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 923,69 | - |
| 5 - 9 | Kr. 821,16 | Kr. 512,65 |
| 10 - 24 | Kr. 738,91 | Kr. 1 847,80 |
| 25 - 49 | Kr. 665,01 | Kr. 6 467,00 |
| 50 + | Kr. 598,54 | Kr. 16 257,50 |
*price indicative
- RS Stock No.:
- 210-4939
- Mfr. Part No.:
- SKD 30/12 A1
- Brand:
- Semikron Danfoss
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
| Brand | Semikron Danfoss | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Mount Type | Panel | |
| Package Type | G-13 | |
| Number of Phases | 3 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Forward Current If | 30A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 320A | |
| Peak Forward Voltage Vf | 2.2V | |
| Series | SKD 30 | |
| Peak Reverse Current Ir | 5mA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Mount Type Panel | ||
Package Type G-13 | ||
Number of Phases 3 | ||
Pin Count 5 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Forward Current If 30A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 320A | ||
Peak Forward Voltage Vf 2.2V | ||
Series SKD 30 | ||
Peak Reverse Current Ir 5mA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Semikron SKD 30 series provides range of Power Bridge Rectifiers for three phase supplies which makes it suitable for applications like 3-Phase Rectifiers for Power Supplies, Variable Frequency Drives, Battery chargers and DC Motor Field Supplies.
Reverse blocking voltage = up to 1600V
High surge current tolerance
Related links
- Semikron Danfoss Bridge Rectifier Module 4-Pin Single
- Semikron Danfoss Bridge Rectifier Module 5-Pin Single
- Semikron Danfoss Bridge Rectifier 5-Pin Single
- Semikron Danfoss Bridge Rectifier 4-Pin
- Semikron Danfoss Bridge Rectifier 4-Pin
- Semikron Danfoss Bridge Rectifier Module 5-Pin Single
- Semikron Danfoss Bridge Rectifier Module 7-Pin Single
- Semikron Danfoss Bridge Rectifier 5-Pin Array 6