DiodesZetex Bridge Rectifier, 1 kV 50 A, 4-Pin Single Phase
- RS Stock No.:
- 254-8492
- Mfr. Part No.:
- ABS20TM
- Brand:
- DiodesZetex
Get a bulk buy discount
Add 50 more to save Kr. 3,55
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 84,38
(exc. VAT)
Kr. 105,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | Kr. 3,375 | Kr. 84,38 | - |
| 50 - 75 | Kr. 3,304 | Kr. 82,60 | Kr. 3,55 |
| 100 - 225 | Kr. 2,704 | Kr. 67,60 | Kr. 67,10 |
| 250 - 975 | Kr. 2,654 | Kr. 66,35 | Kr. 180,25 |
| 1000 + | Kr. 2,178 | Kr. 54,45 | Kr. 1 197,00 |
*price indicative
- RS Stock No.:
- 254-8492
- Mfr. Part No.:
- ABS20TM
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Package Type | SOPA-4 | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Forward Current If | 2A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.3V | |
| Height | 1.4mm | |
| Peak Reverse Current Ir | 5μA | |
| Length | 6.8mm | |
| Series | ABS20TM | |
| Standards/Approvals | RoHS | |
| Width | 4.65mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200, AEC-Q104 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Package Type SOPA-4 | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Forward Current If 2A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.3V | ||
Height 1.4mm | ||
Peak Reverse Current Ir 5μA | ||
Length 6.8mm | ||
Series ABS20TM | ||
Standards/Approvals RoHS | ||
Width 4.65mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200, AEC-Q104 | ||
The DiodeZetex fast recovery bridge rectifier has reliable low cost construction utilising moulded plastic technique. It is ideal for SMT manufacturing.
Rating to 1000V PRV
Glass passivated die construction
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 6-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single