DiodesZetex Bridge Rectifier, 1 kV 100 A, 4-Pin Single Phase
- RS Stock No.:
- 254-8742
- Mfr. Part No.:
- MSB30TM
- Brand:
- DiodesZetex
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 97,55
(exc. VAT)
Kr. 121,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | Kr. 3,902 | Kr. 97,55 | - |
| 50 - 75 | Kr. 3,826 | Kr. 95,65 | 1% |
| 100 - 225 | Kr. 3,13 | Kr. 78,25 | 19% |
| 250 - 975 | Kr. 3,057 | Kr. 76,43 | 21% |
| 1000 + | Kr. 2,512 | Kr. 62,80 | 35% |
*price indicative
- RS Stock No.:
- 254-8742
- Mfr. Part No.:
- MSB30TM
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Package Type | MSBL | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 3A | |
| Peak Forward Voltage Vf | 1.3V | |
| Width | 5.2mm | |
| Series | MSB30TM | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Peak Reverse Current Ir | 5μA | |
| Length | 7.4mm | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Package Type MSBL | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 3A | ||
Peak Forward Voltage Vf 1.3V | ||
Width 5.2mm | ||
Series MSB30TM | ||
Height 1.5mm | ||
Standards/Approvals RoHS Compliant | ||
Peak Reverse Current Ir 5μA | ||
Length 7.4mm | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
The DiodeZetex fast recovery bridge rectifier suitable for AC to DC bridge full wave rectification for SMPS, LED lighting, adapter, battery charger, home appliances, office equipment, and telecommunication applications.
Glass Passivated Die Construction
Rated at 1000V PRV
Reliable robust construction
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 6-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single