DiodesZetex Bridge Rectifier, 1 kV 100 A, 4-Pin Single Phase
- RS Stock No.:
- 254-8764
- Mfr. Part No.:
- RKBP410
- Brand:
- DiodesZetex
Get a bulk buy discount
Add 105 more to save Kr. 86,00
View bulk pricing optionsSubtotal (1 tube of 35 units)*
Kr. 286,69
(exc. VAT)
Kr. 358,37
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 245 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 35 - 70 | Kr. 8,191 | Kr. 286,69 | - |
| 105 - 490 | Kr. 7,372 | Kr. 258,02 | Kr. 86,00 |
| 525 + | Kr. 6,553 | Kr. 229,36 | Kr. 859,95 |
*price indicative
- RS Stock No.:
- 254-8764
- Mfr. Part No.:
- RKBP410
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Package Type | KPB | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 4A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.3V | |
| Peak Reverse Current Ir | 5μA | |
| Width | 3.65mm | |
| Series | RKBP410 | |
| Standards/Approvals | RoHS Compliant | |
| Length | 14.75mm | |
| Height | 13.4mm | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Package Type KPB | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 4A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.3V | ||
Peak Reverse Current Ir 5μA | ||
Width 3.65mm | ||
Series RKBP410 | ||
Standards/Approvals RoHS Compliant | ||
Length 14.75mm | ||
Height 13.4mm | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
The DiodeZetex fast recovery bridge rectifier with glass passivated die construction is suitable for AC to DC bridge full wave rectification for AC-DC power supply, LED lighting, home appliances, office equipment, and telecommunication applications.
Rated at 1000V PRV
Low reverse leakage current
Surge overload rating to 100A peak
Ideal for printed circuit board applications
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 6-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single