Texas Instruments SN74LVC1G07DCKR CMOS Buffer, 5-Pin SC-70

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 30,90

(exc. VAT)

Kr. 38,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 68 250 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200Kr. 0,618Kr. 30,90
250 - 450Kr. 0,588Kr. 29,40
500 - 1200Kr. 0,531Kr. 26,55
1250 +Kr. 0,524Kr. 26,20

*price indicative

Packaging Options:
RS Stock No.:
218-4608
Mfr. Part No.:
SN74LVC1G07DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer

Logic Family

CMOS

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

CMOS

Mount Type

Surface

Output Type

CMOS

Package Type

SC-70

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

6.5V

Pin Count

5

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

2.15mm

Height

1.1mm

Series

SN74LVC1G07

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy