Sylvania LED Bulkhead Light, 18 W, 220V, 240 V Lamp Supplied, IP44, START Surface IP44 DualTone
- RS Stock No.:
- 288-9780
- Mfr. Part No.:
- 43433
- Brand:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9780
- Mfr. Part No.:
- 43433
- Brand:
- Sylvania
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
| Brand | Sylvania | |
| Product Type | Bulkhead Light | |
| Power | 18W | |
| Voltage | 220V, 240V | |
| Colour Temperature | 4000K | |
| Housing Material | Steel | |
| Lamp Type | LED | |
| Luminous Flux | 1550lm | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Sub Type | Dimmable | |
| Series | START Surface IP44 DualTone | |
| Luminous Efficacy | 90lm/Wrad | |
| Length | 96mm | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 90000h | |
| Maximum Operating Temperature | 40°C | |
| Width | 330mm | |
| Depth | 96mm | |
| Standards/Approvals | Class I, IK03 | |
| Diameter | 330mm | |
| IP Rating | IP44 | |
| Diffuser Finish | Opal | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Bulkhead Light | ||
Power 18W | ||
Voltage 220V, 240V | ||
Colour Temperature 4000K | ||
Housing Material Steel | ||
Lamp Type LED | ||
Luminous Flux 1550lm | ||
Colour White | ||
Lamp Supplied Yes | ||
Sub Type Dimmable | ||
Series START Surface IP44 DualTone | ||
Luminous Efficacy 90lm/Wrad | ||
Length 96mm | ||
Minimum Operating Temperature -20°C | ||
Lifespan 90000h | ||
Maximum Operating Temperature 40°C | ||
Width 330mm | ||
Depth 96mm | ||
Standards/Approvals Class I, IK03 | ||
Diameter 330mm | ||
IP Rating IP44 | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
The Sylvania START Surface IP44 DualTone is a ceiling / wall luminaire with integrated LED, ideal for hallways, circulation spaces, or foyer areas. With a diameter of 480mm and dual functionality allowing for color temperature switching between 3000K and 4000K, this luminaire offers even and uniform light distribution with a halo lighting effect on the wall surface. With a power output of 40W and a lifespan of 90,000 hours, it is a reliable and energy-efficient lighting solution.
Ceiling/wall luminaire with integrated LED
DualTone functionality for easy switch between 3000K and 4000K colour temperatures
Powerful output of 1550 lumens with 18W power consumption
Dimmable with leading/trailing edge technology for customizable lighting
IP44 and IK03 rated for durability and safety
Related links
- Sylvania LED Bulkhead Light 220V IP44, START Surface IP44 DualTone
- Sylvania LED Bulkhead Light 220V IP44, START Surface IP44 DualTone
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- Ansell Lighting Circular Circular LED Bulkhead Light 220V IP44, ABELED
- LEDVANCE Rectangular Rectangular LED Bulkhead Light 220V IP66
- LEDVANCE Rectangular Rectangular LED Bulkhead Light 220V IP66