Master Lock 2 Hooks Bungee Cord, 1.2 m Long, 18 mm Diameter

Subtotal (1 unit)*

Kr. 66,78

(exc. VAT)

Kr. 83,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
  • Plus 64 unit(s) ready to ship from another location
  • Plus 377 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 66,78

*price indicative

RS Stock No.:
589-701
Mfr. Part No.:
3227EURDAT
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Bungee Cord

Length

1.2m

Number of Hooks

2

Diameter

18mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Master Lock Master Lock Smooth™ features a 1,20m dark blue flat bungee cords with wire hooks for additional strength. The straight hook design provides extra room for fastening. The hooks are rounded for prevention against scratching.

Straight hook design provides more room for fastening

Swivel hook for an easiest attachment

Two wire hook offers more strength than traditional bungees

Flat bungee cord will not dig or damage the cargo

Can secure loads up to 40kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy