Renesas Electronics QS3245SOG, Bus Switch, 8 x 1:1, 20-Pin
- RS Stock No.:
- 263-8022
- Mfr. Part No.:
- QS3245SOG
- Brand:
- Renesas Electronics
Subtotal (1 tube of 37 units)*
Kr. 174,71
(exc. VAT)
Kr. 218,37
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 962 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 37 + | Kr. 4,722 | Kr. 174,71 |
*price indicative
- RS Stock No.:
- 263-8022
- Mfr. Part No.:
- QS3245SOG
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | CMOS/TTL | |
| Configuration | 8 x 1:1 | |
| Number of Elements per Chip | 9 | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 3μA | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | 1.5mA | |
| Maximum On State Resistance | 15Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | IDTQS3245 | |
| Bus Width | 8bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family CMOS/TTL | ||
Configuration 8 x 1:1 | ||
Number of Elements per Chip 9 | ||
Mount Type Surface | ||
Maximum Quiescent Current 3μA | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Pin Count 20 | ||
Maximum High Level Output Current 1.5mA | ||
Maximum On State Resistance 15Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series IDTQS3245 | ||
Bus Width 8bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics quick switch provides a set of four high-speed low resistance CMOS switches connecting inputs to outputs without propagation delay and without generating additional ground bounce noise. Individual enables are used to turn on the switches. It is Ideal for signal and control switching since the device adds no noise, ground bounce, propagation delay, or significant power consumption to the system. It can also be used for analogue switching applications such as video.
Enhanced N channel FET with no inherent diode to Vcc
5Ω bidirectional switches connect inputs to outputs
Zero propagation delay, zero ground bounce
Undershoot clamp diodes on all switch and control inputs
Related links
- Renesas Electronics QS3245SOG 8 x 1:1, 20-Pin
- Renesas Electronics QS3245SOG8 8 x 1:1, 20-Pin
- Renesas Electronics 74CBTLV3245PGG 8 x 1:1, 20-Pin
- Texas Instruments SN74CB3T3245PW 8 x 1:1, 20-Pin TSSOP
- Renesas Electronics QS3VH245PAG8 Single 8:1, 20-Pin TSSOP
- Renesas Electronics QS3245QG8 1 x 1:1, 20-Pin QSOP
- Renesas Electronics QS3245QG 1 x 1:1, 20-Pin QSOP
- Renesas Electronics QS3VH245PAG 1 x 1:1, 20-Pin TSSOP