Renesas Electronics QS3253S1G8, Bus Switch, 2 x 4:1, 14-Pin SOIC

Get a bulk buy discount

Add 50 more to save Kr. 4,00

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 31,23

(exc. VAT)

Kr. 39,04

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 330 unit(s), ready to ship

Units
Per unit
Per Pack*
Saving
10 - 40Kr. 3,123Kr. 31,23-
50 - 90Kr. 3,043Kr. 30,43Kr. 4,00
100 - 240Kr. 2,963Kr. 29,63Kr. 16,00
250 - 990Kr. 2,883Kr. 28,83Kr. 60,00
1000 +Kr. 2,814Kr. 28,14Kr. 309,00

*price indicative

Packaging Options:
RS Stock No.:
263-8028
Mfr. Part No.:
QS3253S1G8
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS/TTL

Product Type

Bus Switch

Configuration

2 x 4:1

Number of Elements per Chip

20

Maximum Quiescent Current

3μA

Minimum Supply Voltage

3.3V

Package Type

SOIC

Pin Count

14

Maximum Supply Voltage

5V

Maximum High Level Output Current

1.5mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

0.25ns

Maximum On State Resistance

15Ω

Maximum Operating Temperature

85°C

Series

IDTQS3253

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics a high-speed CMOS TTL-compatible 8:1 multiplexer/demultiplexer. It has 3-state outputs. The low ON resistance of the QS3251 allows inputs to be connected to outputs without adding propagation delay and without generating additional ground bounce noise.

Enhanced N channel FET with no inherent diode to Vcc

5Ω bidirectional switches connect inputs to outputs

Undershoot clamp diodes on all switch and control inputs

TTL-compatible control inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy