Renesas Electronics QS3383QG, Bus Switch, 5 x 2:2, 24-Pin QSOP

Subtotal (1 tube of 55 units)*

Kr. 594,99

(exc. VAT)

Kr. 743,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 155 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
55 +Kr. 10,818Kr. 594,99

*price indicative

RS Stock No.:
263-8029
Mfr. Part No.:
QS3383QG
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS/TTL

Product Type

Bus Switch

Configuration

5 x 2:2

Number of Elements per Chip

10

Maximum Quiescent Current

1.5mA

Package Type

QSOP

Minimum Supply Voltage

-0.5V

Pin Count

24

Maximum Supply Voltage

7V

Maximum Propagation Delay Time @ CL

0.25ns

Maximum On State Resistance

8Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

IDTQS3383

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics quick switch provides a set of four high-speed low resistance CMOS switches connecting inputs to outputs without propagation delay and without generating additional ground bounce noise. Individual enables are used to turn on the switches. It is ideal for signal and control switching since the device adds no noise, ground bounce, propagation delay, or significant power consumption to the system. It can also be used for analogue switching applications such as video.

Enhanced N channel FET with no inherent diode to Vcc

5Ω bidirectional switches connect inputs to outputs

Zero propagation delay, zero ground bounce

Undershoot clamp diodes on all switch and control inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy