Renesas Electronics 74FCT16245CTPAG Bus Transceiver, 16-Bit Non-Inverting, 48-Pin TSSOP
- RS Stock No.:
- 263-7930
- Mfr. Part No.:
- 74FCT16245CTPAG
- Brand:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 60,57
(exc. VAT)
Kr. 75,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Being discontinued
- Final 760 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | Kr. 12,114 | Kr. 60,57 |
| 10 - 20 | Kr. 10,936 | Kr. 54,68 |
| 25 - 110 | Kr. 10,296 | Kr. 51,48 |
| 115 + | Kr. 10,068 | Kr. 50,34 |
*price indicative
- RS Stock No.:
- 263-7930
- Mfr. Part No.:
- 74FCT16245CTPAG
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Logic Family | 74FCT | |
| Product Type | Bus Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 16 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Input Level | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.1ns | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 64mA | |
| Series | 74FCT16245CT | |
| Standards/Approvals | RoHS | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family 74FCT | ||
Product Type Bus Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 16 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Input Level CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.1ns | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 64mA | ||
Series 74FCT16245CT | ||
Standards/Approvals RoHS | ||
Output Type 3 State | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics 16-bit transceiver is built using advanced dual metal CMOS technology. These high-speed, low-power transceivers are ideal for synchronous communication between two buses. The direction and output enable controls operate these devices as either two independent 8-bit transceivers or one 16-bit transceiver. The direction control pin controls the direction of data flow. The output enable pin overrides the direction control and disables both ports. All inputs are designed with hysteresis for improved noise margin.
High-speed, low-power CMOS replacement for ABT functions
Low input and output leakage ≤ 1μA
Reduced system switching noise
Related links
- Renesas Electronics 74FCT16245CTPAG Bus Transceiver 48-Pin TSSOP
- Texas Instruments 74ALVC164245DGGT 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
- Renesas Electronics 74ALVC164245PAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74FCT162245ATPAG Bus Transceiver 48-Pin TSSOP
- Texas Instruments SN74ABT16245ADL Bus Transceiver 48-Pin SSOP
- onsemi M74LCX16245DTG 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
- Nexperia 74LVT16245BDGG 16-Bit Non-Inverting TTL, 48-Pin TSSOP