Renesas Electronics 74FCT3245APGG8 Bus Transceiver, 8-Bit Bipolar 2.4 to 3V, 20-Pin

Subtotal (1 reel of 3000 units)*

Kr. 37 719,00

(exc. VAT)

Kr. 47 148,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 12,573Kr. 37 719,00

*price indicative

RS Stock No.:
264-1299
Mfr. Part No.:
74FCT3245APGG8
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Bus Transceiver

Logic Family

CMOS

Logic Function

Transceiver

Number of Channels

8

Polarity

Bipolar

Pin Count

20

Minimum Supply Voltage

2.7V

Input Level

2 - 5.5V

Maximum Supply Voltage

3.6V

Output Level

2.4 to 3V

Maximum Propagation Delay Time @ CL

7ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

60mA

Maximum Operating Temperature

85°C

Maximum Low Level Output Current

60mA

Series

IDT74FCT3245

Standards/Approvals

MIL-STD-883

Automotive Standard

No

Output Type

CMOS

COO (Country of Origin):
PH
The Renesas Electronics octal transceivers are built using Advanced dual metal CMOS technology. These high-speed, low-power transceivers are Ideal for asynchronous communication between two buses (A and B). The direction control pin (DIR) controls the direction of data flow.

Rail-to-Rail output swing for increased noise margin

Available in QSOP and TSSOP packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy