Eaton BBA BBA Busbar Adapter, 690 V ac
- RS Stock No.:
- 250-887
- Mfr. Part No.:
- 199635 BBA0K-32-PI
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 576,58
(exc. VAT)
Kr. 720,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 576,58 |
*price indicative
- RS Stock No.:
- 250-887
- Mfr. Part No.:
- 199635 BBA0K-32-PI
- Brand:
- Eaton
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
| Brand | Eaton | |
| Rated Operational Voltage | 690 V ac | |
| Product Type | Busbar Adapter | |
| Range | BBA | |
| Standards/Approvals | CE | |
| Current Rating | 32A | |
| Series | BBA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 690 V ac | ||
Product Type Busbar Adapter | ||
Range BBA | ||
Standards/Approvals CE | ||
Current Rating 32A | ||
Series BBA | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Eaton Bulbar adapter come with a width of 45 mm. It has rated current of 32 A. It features push in terminals. It operates between an ambient temperature range of -25 °C to 55 °C.
1 mounting rail
0.224 kg weight
Related links
- Eaton BBA Busbar Adapter BBA Busbar, 690 V
- Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
- Eaton BBA0K-32 Busbar Adapter, 690 V
- Eaton BBA Busbar Adapter BBA Busbar, 600 V
- Eaton BBA Busbar Adapter BB-UL 2 Phase Busbar, 277 V
- Schneider Electric Linergy Linergy 2 Phase Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar Adapter 60 mm Pitch
- Siemens Metal SENTRON SENTRON Busbar Adapter 60 mm Pitch