Eaton Copper Eaton Distribution Parts ZSD Busbar
- RS Stock No.:
- 254-431
- Mfr. Part No.:
- 256704 ZSD-SA/12X5/CU/1P/B3/2
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 237,95
(exc. VAT)
Kr. 297,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 237,95 |
*price indicative
- RS Stock No.:
- 254-431
- Mfr. Part No.:
- 256704 ZSD-SA/12X5/CU/1P/B3/2
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | Eaton Distribution Parts | |
| Standards/Approvals | RoHS | |
| Current Rating | 0pA | |
| Series | ZSD | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Material Copper | ||
Range Eaton Distribution Parts | ||
Standards/Approvals RoHS | ||
Current Rating 0pA | ||
Series ZSD | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Eaton CU-bar is a 12x5 mm copper bar designed for use in electrical systems with a width of 850 mm. It features 2 stampings, ensuring reliable connection and current distribution in power distribution and electrical setups.
RoHS compliant
Related links
- Eaton Copper Eaton Distribution Parts Busbar
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton Control Busbar 185 mm Pitch
- Eaton Eaton Distribution Parts 1 Phase Busbar 27 mm Pitch
- Eaton Eaton Distribution Parts 2 Phase Busbar, 415 V
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar, 415 V