Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V, 0 μm Pitch
- RS Stock No.:
- 258-855
- Mfr. Part No.:
- 291470 EVG-16/3PHAS/6MODUL
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 114,40
(exc. VAT)
Kr. 143,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 114,40 |
*price indicative
- RS Stock No.:
- 258-855
- Mfr. Part No.:
- 291470 EVG-16/3PHAS/6MODUL
- Brand:
- Eaton
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
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | RoHS | |
| Series | Eaton Moeller | |
| Pitch | 0μm | |
| Current Rating | 80A | |
| Number of Modules | 6 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals RoHS | ||
Series Eaton Moeller | ||
Pitch 0μm | ||
Current Rating 80A | ||
Number of Modules 6 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is engineered to provide exceptional connectivity for your electrical systems. Designed specifically for use with miniature circuit breakers and combined residual current/power circuit breakers, this product ensures reliable and effective performance across multiple applications. Its robust construction and compact dimensions make it an ideal choice for a variety of settings, whilst meeting stringent industry compliance standards.
Insulated design enhances safety during operation
Fork electric connection type ensures quick and secure fittings
Supports up to two devices for flexible electrical layouts
Three pole arrangement accommodates diverse applications
Compact dimensions facilitate easy integration into existing systems
RoHS compliance guarantees environmental responsibility
Versatile usage with various circuit breakers maximises utility
Related links
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/1PHAS/6MODUL 1 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/3PHAS/N/8MODUL/LS 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 415 V