Legrand Viking Viking Busbar, 800 V, 5 mm Pitch

Subtotal (1 box of 10 units)*

Kr. 1 118,83

(exc. VAT)

Kr. 1 398,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 118,83Kr. 111,883

*price indicative

RS Stock No.:
180-6141
Mfr. Part No.:
0 375 46
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Busbar

Rated Operational Voltage

800 V

Range

Viking

For Use With

Viking3

Standards/Approvals

RoHS, REACH

Series

Viking

Current Rating

24A

Pitch

5mm

Colour

Brown

Number of Modules

12

COO (Country of Origin):
FR
For lower and intermediate levels of blocks

Side mounting

Insulated and separable

For 12 blocks with 5 mm pitch - brown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy