Subtotal (1 unit)*
Kr. 402,80
(exc. VAT)
Kr. 503,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 402,80 |
*price indicative
- RS Stock No.:
- 201-3475
- Mfr. Part No.:
- EC-SD2
- Brand:
- WEG
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
| Brand | WEG | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | CWB | |
| For Use With | CWB50, CWB66, CWB80, CWB40 | |
| Standards/Approvals | No | |
| Series | EC-SD | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Busbar | ||
Material Copper | ||
Range CWB | ||
For Use With CWB50, CWB66, CWB80, CWB40 | ||
Standards/Approvals No | ||
Series EC-SD | ||
- COO (Country of Origin):
- BR
The WEG 80A Busbar. It has easy connection. Its used material Copper Coated with PMC CR20. Its used contactor CWB application.
Power is 2kW
Starter type is star-delta
Related links
- WEG Copper CWB EC-R2 Busbar
- WEG Copper CWC0 CWC0 Busbar
- Eaton End Cap for use with Busbar BLock
- WEG CWB Contactor 3-Pole 18.5 kW 690V
- WEG CWB Contactor 3-Pole 11 kW 24V 690V ac
- WEG CWB Contactor 3-Pole 15 kW 24V 690V ac
- WEG CWB Contactor 3-Pole 5.5 kW 24V 690V ac
- WEG CWB Contactor 3-Pole 18.5 kW 110V ac 690V ac