Siemens SENTRON 5ST3 1 Phase Busbar, 1.5 mm Pitch

Subtotal (1 unit)*

Kr. 382,44

(exc. VAT)

Kr. 478,05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 382,44

*price indicative

RS Stock No.:
226-0825
Mfr. Part No.:
5ST3701-0HG
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Range

SENTRON

Electrical Phase

1

Standards/Approvals

CE, EAC, UL, UKCA

Pitch

1.5mm

Series

5ST3

COO (Country of Origin):
DE
The Siemens SENTRON series 1-phase busbar has pin-type electrical version. This busbar has operational rated current of 80A. It has width of 15mm and length of 1000mm.

Touch-safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy