Siemens SENTRON SENTRON 1 Phase Busbar, 10 mm Pitch

Subtotal (1 pack of 10 units)*

Kr. 2 819,27

(exc. VAT)

Kr. 3 524,09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 281,927Kr. 2 819,27

*price indicative

RS Stock No.:
231-3100
Mfr. Part No.:
5ST3765
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Range

SENTRON

Electrical Phase

1

Standards/Approvals

CE, EAC, UKCA

Current Rating

63A

Series

SENTRON

Pitch

10mm

Colour

Blue

COO (Country of Origin):
DE
Pin busbar 1PH 10 mm2, 54 MW blue Pin busbar, 1-phase inclined, 10 mm2, 54 MW, insulation blue, can be cut for AFDD 5SM601.-2, Pin spacing 2 MW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy