RS Better World

Schneider Electric Acti9 Acti9 iDT40 1 Phase Busbar, 9 mm Pitch

Subtotal (1 pack of 12 units)*

Kr. 4 445,44

(exc. VAT)

Kr. 5 556,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +Kr. 370,453Kr. 4 445,44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
238-4088
Mfr. Part No.:
A9XPP612
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Range

Acti9

Electrical Phase

1

Number of Poles

1

Standards/Approvals

EN/IEC 60439-1

Better World Claim

Designed for Disassembly

Current Rating

63A

Series

Acti9 iDT40

Better World Product

Yes

Pitch

9mm

Number of Modules

12

Colour

White

COO (Country of Origin):
PL
The Schneider Electric comb busbar Acti9 is 1L+N with 9 mm pitch and 12 modules.

Number of ways 12 ways N + 1 L

Poles configuration for 1 way 1 x 1P + N

Connection pitch 9 mm between phase and neutral

Connector type tooth

Distance between way 18 mm

Marking N L

Insulation Insulated

Device presentation Cuttable

Rated operational current 63 A at 40 °C

Rated operational voltage 230 V AC Ph/N

Rated insulation voltage 400 V AC conforming to IEC 61439-1

Rated impulse withstand voltage 4 kV

Mounting mode Horizontal

Mounting location Top on tunnel type terminals

9 mm pitches 24

Width 218 mm

Colour white

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy