Legrand Copper 1.5 → 10 mm2 Busbar Connector
- RS Stock No.:
- 266-3284
- Mfr. Part No.:
- 0 373 65
- Brand:
- Legrand
Image representative of range
Subtotal (1 box of 100 units)*
Kr. 1 477,13
(exc. VAT)
Kr. 1 846,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 1 477,13 | Kr. 14,771 |
*price indicative
- RS Stock No.:
- 266-3284
- Mfr. Part No.:
- 0 373 65
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Busbar Connector | |
| Material | Copper | |
| Range | 1.5 → 10 mm2 | |
| For Use With | Atlantic stainless steel and Marina cabinets - equipment, Atlantic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Busbar Connector | ||
Material Copper | ||
Range 1.5 → 10 mm2 | ||
For Use With Atlantic stainless steel and Marina cabinets - equipment, Atlantic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand connector for 12x4mm copper bar with tapped holes, for 1 or 2 conductors from 1.5mm² to 10mm², its 1 protective conductor per connector.
Connection of protective conductors
Related links
- Legrand Copper Bar 10 → 35 mm2 Busbar Connector
- Legrand Copper Bar Flat 12 mm H, 990 mm L
- Legrand 400V Europe Mains Connector Grey Screw
- Legrand Altis Series Isolating Universal Support for Use with Altis Cabinets
- Legrand Brass Bar Rectangular Bar 12 mm H, 416 mm L
- Legrand Cabinet Base for Use with Marina Cabinets Equipment M5 Thread, 10 Per Pack Piece(s) 12
- Legrand 250A Cartridge Fuse, 65 x 134.5 mm
- Legrand LED Emergency Lighting, Non-Maintained