Subtotal (1 unit)*
Kr. 308,54
(exc. VAT)
Kr. 385,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 308,54 |
*price indicative
- RS Stock No.:
- 755-2959
- Mfr. Part No.:
- 3RV2917-4B
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SIRIUS | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | 3RV2 Circuit Breakers | |
| Standards/Approvals | CSA, UL, CE, UKCA, EAC | |
| Series | 3RV2 | |
| Current Rating | 63A | |
| Number of Modules | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SIRIUS | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With 3RV2 Circuit Breakers | ||
Standards/Approvals CSA, UL, CE, UKCA, EAC | ||
Series 3RV2 | ||
Current Rating 63A | ||
Number of Modules 3 | ||
- COO (Country of Origin):
- CZ
Three-phase Busbar
For use with sizes S00, S0 and S2
Related links
- Siemens SIRIUS 3RV2 3 Phase Busbar
- Siemens SIRIUS 3RV2 3 Phase Busbar, 500 V
- Siemens SIRIUS 3RV2 3 Phase Busbar, 500 V ac
- Siemens SIRIUS 3RV2 3 Phase Busbar, 690 V
- Siemens SIRIUS 3RV2 3 Phase Contactor Terminal Block Busbar Protector, 690 V
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 10A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 32A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 4A 20V DIN Rail Type A